
ECS-HCMPI-0503Q-4R7M-T | |
|---|---|
DigiKey Part Number | 50-ECS-HCMPI-0503Q-4R7M-TTR-ND - Tape & Reel (TR) 50-ECS-HCMPI-0503Q-4R7M-TCT-ND - Cut Tape (CT) 50-ECS-HCMPI-0503Q-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-HCMPI-0503Q-4R7M-T |
Description | FIXED IND 4.7UH 5.9A 36.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HCMPI-0503Q-4R7M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5030 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-F5030-4R7M-T | WEC | 6,000 | 2266-ASPIAIG-F5030-4R7M-TTR-ND | ₱39.43401 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 10 | ₱67.94700 | ₱679.47 |
| 25 | ₱62.86080 | ₱1,571.52 |
| 50 | ₱59.27600 | ₱2,963.80 |
| 100 | ₱55.88170 | ₱5,588.17 |
| 250 | ₱51.70132 | ₱12,925.33 |
| 500 | ₱48.75002 | ₱24,375.01 |
| 1,000 | ₱46.60085 | ₱46,600.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱43.47001 | ₱86,940.02 |
| 4,000 | ₱40.99913 | ₱163,996.52 |
| 6,000 | ₱39.62100 | ₱237,726.00 |
| 10,000 | ₱38.18644 | ₱381,864.40 |

