
ECS-TXO-2016-33-100-TR | |
|---|---|
DigiKey Part Number | XC3159TR-ND - Tape & Reel (TR) XC3159CT-ND - Cut Tape (CT) XC3159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016-33-100-TR |
Description | XTAL OSC TCXO 10MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2016-33-100-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.82000 | ₱129.82 |
| 10 | ₱112.96600 | ₱1,129.66 |
| 25 | ₱106.83280 | ₱2,670.82 |
| 50 | ₱102.40220 | ₱5,120.11 |
| 100 | ₱98.16820 | ₱9,816.82 |
| 250 | ₱92.83844 | ₱23,209.61 |
| 500 | ₱89.00104 | ₱44,500.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱85.32562 | ₱85,325.62 |
| 2,000 | ₱81.80414 | ₱163,608.28 |
| 3,000 | ₱79.81387 | ₱239,441.61 |
| 5,000 | ₱77.37701 | ₱386,885.05 |
| 7,000 | ₱75.81345 | ₱530,694.15 |

