
ECS-TXO-2016-33-160-TR | |
|---|---|
DigiKey Part Number | XC3161TR-ND - Tape & Reel (TR) XC3161CT-ND - Cut Tape (CT) XC3161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016-33-160-TR |
Description | XTAL OSC TCXO 16MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2016-33-160-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.94000 | ₱139.94 |
| 10 | ₱121.66100 | ₱1,216.61 |
| 25 | ₱115.02680 | ₱2,875.67 |
| 50 | ₱110.27460 | ₱5,513.73 |
| 100 | ₱105.71910 | ₱10,571.91 |
| 250 | ₱99.97732 | ₱24,994.33 |
| 500 | ₱95.84692 | ₱47,923.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱91.88863 | ₱91,888.63 |
| 2,000 | ₱88.09768 | ₱176,195.36 |
| 3,000 | ₱85.95447 | ₱257,863.41 |
| 5,000 | ₱83.33070 | ₱416,653.50 |
| 7,000 | ₱81.64722 | ₱571,530.54 |

