
ECS-TXO-2016-33-500-TR | |
|---|---|
DigiKey Part Number | XC3166TR-ND - Tape & Reel (TR) XC3166CT-ND - Cut Tape (CT) XC3166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016-33-500-TR |
Description | XTAL OSC TCXO 50MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2016-33-500-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.77000 | ₱135.77 |
| 10 | ₱118.14700 | ₱1,181.47 |
| 25 | ₱111.71600 | ₱2,792.90 |
| 50 | ₱107.09480 | ₱5,354.74 |
| 100 | ₱102.67020 | ₱10,267.02 |
| 250 | ₱97.09272 | ₱24,273.18 |
| 500 | ₱93.08142 | ₱46,540.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱89.23806 | ₱89,238.06 |
| 2,000 | ₱85.55549 | ₱171,110.98 |
| 3,000 | ₱83.47441 | ₱250,423.23 |
| 5,000 | ₱80.92583 | ₱404,629.15 |
| 7,000 | ₱79.29108 | ₱555,037.56 |











