24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2520-33-240-AN-TR

DigiKey Part Number
XC2257TR-ND - Tape & Reel (TR)
XC2257CT-ND - Cut Tape (CT)
XC2257DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2520-33-240-AN-TR
Description
XTAL OSC TCXO 24.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2520-33-240-AN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱152.45000₱152.45
10₱132.49900₱1,324.99
25₱125.29320₱3,132.33
50₱120.10040₱6,005.02
100₱115.13400₱11,513.40
250₱108.88360₱27,220.90
500₱104.38520₱52,192.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱100.81994₱100,819.94
2,000₱96.66067₱193,321.34
3,000₱94.31013₱282,930.39
5,000₱91.43224₱457,161.20
Manufacturers Standard Package