


140-504-417-011 | |
|---|---|
DigiKey Part Number | 151-140-504-417-011TR-ND - Tape & Reel (TR) 151-140-504-417-011CT-ND - Cut Tape (CT) 151-140-504-417-011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140-504-417-011 |
Description | 2.0MM PITCH CONNECTOR WITH 4 SUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-504-417-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱42.22100 | ₱422.21 |
| 25 | ₱39.56520 | ₱989.13 |
| 50 | ₱37.68320 | ₱1,884.16 |
| 100 | ₱35.87890 | ₱3,587.89 |
| 250 | ₱33.62668 | ₱8,406.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱31.26886 | ₱21,888.20 |
| 1,400 | ₱29.77585 | ₱41,686.19 |
| 2,100 | ₱28.93591 | ₱60,765.41 |
| 3,500 | ₱27.91177 | ₱97,691.20 |
| 4,900 | ₱27.25713 | ₱133,559.94 |
| 7,000 | ₱26.58014 | ₱186,060.98 |

