




341-020-521-201 | |
|---|---|
DigiKey Part Number | 151-1364-ND |
Manufacturer | |
Manufacturer Product Number | 341-020-521-201 |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 341-020-521-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱615.15000 | ₱615.15 |
| 10 | ₱522.61100 | ₱5,226.11 |
| 25 | ₱489.88200 | ₱12,247.05 |
| 50 | ₱466.47900 | ₱23,323.95 |
| 100 | ₱444.21920 | ₱44,421.92 |
| 250 | ₱416.42124 | ₱104,105.31 |
| 500 | ₱396.56250 | ₱198,281.25 |
| 1,000 | ₱377.65776 | ₱377,657.76 |


