


345-076-520-201 | |
|---|---|
DigiKey Part Number | 345-076-520-201-ND |
Manufacturer | |
Manufacturer Product Number | 345-076-520-201 |
Description | CONN EDGE DUAL FMALE 76POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 76 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-076-520-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 38 | |
Number of Positions | 76 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱596.69000 | ₱596.69 |
| 10 | ₱506.89000 | ₱5,068.90 |
| 25 | ₱475.11360 | ₱11,877.84 |
| 50 | ₱452.42520 | ₱22,621.26 |
| 100 | ₱430.83230 | ₱43,083.23 |
| 250 | ₱403.86812 | ₱100,967.03 |
| 500 | ₱384.60724 | ₱192,303.62 |
| 1,000 | ₱366.27180 | ₱366,271.80 |

