
628-M09-222-WN2 | |
|---|---|
DigiKey Part Number | 151-628-M09-222-WN2-ND |
Manufacturer | |
Manufacturer Product Number | 628-M09-222-WN2 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-M09-222-WN2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱312.64000 | ₱312.64 |
| 10 | ₱265.83100 | ₱2,658.31 |
| 25 | ₱249.15720 | ₱6,228.93 |
| 50 | ₱237.25920 | ₱11,862.96 |
| 110 | ₱224.41145 | ₱24,685.26 |
| 330 | ₱207.67430 | ₱68,532.52 |
| 550 | ₱200.32620 | ₱110,179.41 |
| 1,100 | ₱190.77114 | ₱209,848.25 |
| 2,530 | ₱179.89561 | ₱455,135.89 |

