Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

690P209-123-012 | |
|---|---|
DigiKey Part Number | 151-690P209-123-012-ND |
Manufacturer | |
Manufacturer Product Number | 690P209-123-012 |
Description | 690 SERIES USB 3.0 TYPE-B CONNEC |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |





