Parametric Equivalent

638-026-010-251 | |
|---|---|
DigiKey Part Number | 151-638-026-010-251-ND |
Manufacturer | |
Manufacturer Product Number | 638-026-010-251 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 638-026-010-251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Grade | - | |
Qualification | - | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱87.34020 | ₱87,340.20 |

