Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5246CSZ

DigiKey Part Number
2156-EL5246CSZ-EL-ND
Manufacturer
Elantec
Manufacturer Product Number
EL5246CSZ
Description
IC OPAMP VFB 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
200V/µs
Gain Bandwidth Product
60 MHz
-3db Bandwidth
100 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
25 mV
Current - Supply
7mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,768
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:11768
All prices are in PHP
Tube
QuantityUnit PriceExt Price
74₱240.58203₱17,803.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.