0759126075675
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0759126075675

DigiKey Part Number
2615-0759126075675-ND
Manufacturer
Manufacturer Product Number
0759126075675
Description
FOOD GRADE GEAR OIL 220 SAE 90
Customer Reference
Detailed Description
Food Grade Gear Oil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELBA LUBES
Series
-
Packaging
Bottle
Part Status
Active
Type
Food Grade Gear Oil
Grade
220
Color
-
Operating Temperature
-
Base Oil
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ELBA LUBRICATION INC.
A separate ₱10,982.79 flat rate shipping fee will apply