
EPED003 | |
|---|---|
DigiKey Part Number | 5572-EPED003-ND |
Manufacturer | |
Manufacturer Product Number | EPED003 |
Description | ISOLATED USB-UART PCB Module |
Customer Reference | |
Detailed Description | USB Converter USB 2.0 UART Interface |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Electronic Prototypes | Standards USB 2.0 |
Packaging Bag | Voltage - Supply 1.8V ~ 5V |
Part Status Active | Current - Supply 9.5 mA |
Protocol USB | Operating Temperature -40°C ~ 85°C |
Function Converter | Package / Case 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,679.75000 | ₱2,679.75 |
| 5 | ₱2,649.97600 | ₱13,249.88 |
| 10 | ₱2,590.42500 | ₱25,904.25 |
| 20 | ₱2,530.87500 | ₱50,617.50 |
| 40 | ₱2,471.32500 | ₱98,853.00 |
| 50 | ₱2,382.00000 | ₱119,100.00 |







