
7251B | |
|---|---|
DigiKey Part Number | 451-1177-ND |
Manufacturer | |
Manufacturer Product Number | 7251B |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 14.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱596.10000 | ₱596.10 |
| 10 | ₱514.45200 | ₱5,144.52 |
| 25 | ₱485.07040 | ₱12,126.76 |
| 50 | ₱463.95400 | ₱23,197.70 |
| 100 | ₱443.72490 | ₱44,372.49 |
| 250 | ₱418.27204 | ₱104,568.01 |
| 500 | ₱399.95566 | ₱199,977.83 |
| 1,000 | ₱382.40390 | ₱382,403.90 |










