Parametric Equivalent
Parametric Equivalent

VS220-02UL-230V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS220-02UL-230V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS220-02UL-230V-AC/DC |
Description | DIN CONT 2X20A NC 230V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 20 A 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 230VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.1VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,767.44000 | ₱1,767.44 |
| 10 | ₱1,574.32300 | ₱15,743.23 |
| 30 | ₱1,489.54400 | ₱44,686.32 |
| 60 | ₱1,438.36083 | ₱86,301.65 |
| 120 | ₱1,388.90450 | ₱166,668.54 |
| 270 | ₱1,333.16130 | ₱359,953.55 |



