
6355-0030-12 | |
|---|---|
DigiKey Part Number | 4414-6355-0030-12-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0030-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱288.22000 | ₱288.22 |
| 10 | ₱244.98900 | ₱2,449.89 |
| 30 | ₱226.70700 | ₱6,801.21 |
| 50 | ₱218.66760 | ₱10,933.38 |
| 100 | ₱208.22850 | ₱20,822.85 |
| 250 | ₱195.19300 | ₱48,798.25 |
| 500 | ₱185.87938 | ₱92,939.69 |
| 1,000 | ₱177.01357 | ₱177,013.57 |
| 2,500 | ₱165.94274 | ₱414,856.85 |

