
76502.18.13 | |
|---|---|
DigiKey Part Number | C76502P-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76502.18.13 |
Description | HOOK-UP STRND 18AWG PINK 50' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Pink 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |



