2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0780A.41.10

DigiKey Part Number
C0780AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0780A.41.10
Description
CABLE 2CON 20AWG GRAY SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.207" (5.26mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱22.75703₱22,757.03
2,000₱21.63362₱43,267.24
3,000₱20.99753₱62,992.59
5,000₱20.21794₱101,089.70
7,000₱19.71709₱138,019.63
10,000₱19.19696₱191,969.60
25,000₱18.07566₱451,891.50
Manufacturers Standard Package