
C0786A.41.10 | |
|---|---|
DigiKey Part Number | C0786A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0786A.41.10 |
Description | CABLE 15COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.393" (9.98mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,734.20000 | ₱8,734.20 |
| 2 | ₱8,309.90500 | ₱16,619.81 |
| 3 | ₱8,070.01667 | ₱24,210.05 |
| 5 | ₱7,776.04000 | ₱38,880.20 |
| 7 | ₱7,587.26571 | ₱53,110.86 |
| 10 | ₱7,391.22700 | ₱73,912.27 |
| 25 | ₱6,906.25160 | ₱172,656.29 |
| 50 | ₱6,556.43120 | ₱327,821.56 |




