
C1156.44.01 | |
|---|---|
DigiKey Part Number | C1156.44.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1156.44.01 |
Description | CABLE COAXIAL RG-174 26AWG 2500' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG RG-174 2500.0' (762.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174 | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 2500.0' (762.00m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 88% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ₱30.59977 | ₱764,994.25 |

