
C1362.21.90 | |
|---|---|
DigiKey Part Number | C1362-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1362.21.90 |
Description | CABLE SPKR 2COND 22AWG CLEAR 50' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 22 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱668.75000 | ₱668.75 |
| 2 | ₱636.88500 | ₱1,273.77 |
| 3 | ₱618.92333 | ₱1,856.77 |
| 5 | ₱597.04800 | ₱2,985.24 |
| 7 | ₱582.91000 | ₱4,080.37 |
| 10 | ₱568.28600 | ₱5,682.86 |
| 25 | ₱532.16280 | ₱13,304.07 |
| 50 | ₱506.13920 | ₱25,306.96 |
| 100 | ₱481.17590 | ₱48,117.59 |

