
C2422A.41.10 | |
|---|---|
DigiKey Part Number | C2422A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2422A.41.10 |
Description | CABLE 9COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,819.07000 | ₱6,819.07 |
| 2 | ₱6,488.57000 | ₱12,977.14 |
| 3 | ₱6,301.78000 | ₱18,905.34 |
| 5 | ₱6,072.79000 | ₱30,363.95 |
| 7 | ₱5,925.90571 | ₱41,481.34 |
| 10 | ₱5,773.25300 | ₱57,732.53 |
| 25 | ₱5,395.80160 | ₱134,895.04 |
| 50 | ₱5,123.56300 | ₱256,178.15 |
| 100 | ₱4,862.15630 | ₱486,215.63 |

