
E2022S.41.10 | |
|---|---|
DigiKey Part Number | CE2022SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2022S.41.10 |
Description | CABLE 2COND 20AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,493.77000 | ₱7,493.77 |
| 2 | ₱7,130.22000 | ₱14,260.44 |
| 3 | ₱6,924.67333 | ₱20,774.02 |
| 5 | ₱6,672.81600 | ₱33,364.08 |
| 7 | ₱6,511.11143 | ₱45,577.78 |
| 10 | ₱6,343.20600 | ₱63,432.06 |
| 25 | ₱6,165.40200 | ₱154,135.05 |

