Image for PMP43-CAKAKFN6B3SAFA2VJJA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP43-CAKAKFN6B3SAFA2VJJA3

DigiKey Part Number
4614-PMP43-CAKAKFN6B3SAFA2VJJA3-ND
Manufacturer
Manufacturer Product Number
PMP43-CAKAKFN6B3SAFA2VJJA3
Description
CERABAR PRESSURE: 600PSI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 600PSI (4136.85kPa) Gauge Male - 1" (25.4mm) NPT 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
600PSI (4136.85kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.075%
Voltage - Supply
12V ~ 30V
Port Size
Male - 1" (25.4mm) NPT
Port Style
Threaded
Features
-
Termination Style
Cable
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱80,724.19000₱80,724.19
Manufacturers Standard Package