
LFWLT40-1000 | |
|---|---|
DigiKey Part Number | 179-LFWLT40-1000-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT40-1000 |
Description | AC/DC CONVERTER 5.1V 41W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT40-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | |
Approval Agency | CE, cUL, Nemko, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,560.05000 | ₱2,560.05 |
| 5 | ₱2,438.09600 | ₱12,190.48 |
| 10 | ₱2,387.41900 | ₱23,874.19 |
| 25 | ₱2,322.06880 | ₱58,051.72 |
| 96 | ₱2,229.33490 | ₱214,016.15 |
| 192 | ₱2,183.01615 | ₱419,139.10 |





