N-Channel 60 V 31A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 31A (Ta) Surface Mount Die
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2031ENGRT

DigiKey Part Number
917-EPC2031ENGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPC2031ENGRT
Description
GANFET NCH 60V 31A DIE
Customer Reference
Detailed Description
N-Channel 60 V 31A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2031ENGRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 30A, 5V
Vgs(th) (Max) @ Id
2.5V @ 15mA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.