



EPC2110 | |
|---|---|
DigiKey Part Number | 917-1152-2-ND - Tape & Reel (TR) 917-1152-1-ND - Cut Tape (CT) 917-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2110 |
Description | MOSFET 2N-CH 120V 3.4A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 120V 3.4A Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 120V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 80pF @ 60V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱190.56000 | ₱190.56 |
| 10 | ₱123.86400 | ₱1,238.64 |
| 100 | ₱85.93660 | ₱8,593.66 |
| 500 | ₱72.88920 | ₱36,444.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱59.55000 | ₱148,875.00 |








