EPC9141 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPC
In Stock: 4
Unit Price: ₱17,467.00000
Datasheet
eGaN® Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9141

DigiKey Part Number
917-1217-ND
Manufacturer
Manufacturer Product Number
EPC9141
Description
DEMO BD 48V - 12V 10 A BUCK CONV
Customer Reference
Detailed Description
eGaN® Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes