
B32523Q6105J000 | |
|---|---|
DigiKey Part Number | 495-B32523Q6105J000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q6105J000 |
Description | CAP FILM 1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q6105J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱54.78600 | ₱547.86 |
| 50 | ₱43.61440 | ₱2,180.72 |
| 100 | ₱40.16050 | ₱4,016.05 |
| 540 | ₱34.09900 | ₱18,413.46 |
| 1,080 | ₱32.33014 | ₱34,916.55 |
| 2,700 | ₱30.46181 | ₱82,246.89 |
| 5,400 | ₱29.33532 | ₱158,410.73 |

