
B32529C0822J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0822J289CT-ND - Cut Tape (CT) 495-B32529C0822J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0822J289 |
Description | CAP FILM 8200PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0822J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.95700 | ₱109.57 |
| 50 | ₱7.99160 | ₱399.58 |
| 100 | ₱7.07450 | ₱707.45 |
| 500 | ₱5.54292 | ₱2,771.46 |
| 1,000 | ₱5.06949 | ₱5,069.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱4.11044 | ₱13,153.41 |
| 6,400 | ₱3.85195 | ₱24,652.48 |
| 9,600 | ₱3.72250 | ₱35,736.00 |
| 16,000 | ₱3.57903 | ₱57,264.48 |
| 22,400 | ₱3.49516 | ₱78,291.58 |
| 32,000 | ₱3.41452 | ₱109,264.64 |

