0.27 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32033A4274M000

DigiKey Part Number
495-B32033A4274M000-ND
Manufacturer
Manufacturer Product Number
B32033A4274M000
Description
CAP FILM 0.27UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32033A4274M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.571" W (26.50mm x 14.50mm)
Height - Seated (Max)
1.161" (29.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,040₱90.97694₱94,616.02
Manufacturers Standard Package