


ABM8-20.000MHZ-D1G-T | |
|---|---|
DigiKey Part Number | 535-ABM8-20.000MHZ-D1G-TTR-ND - Tape & Reel (TR) 535-ABM8-20.000MHZ-D1G-TCT-ND - Cut Tape (CT) 535-ABM8-20.000MHZ-D1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-20.000MHZ-D1G-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-20.000MHZ-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱22.33100 | ₱223.31 |
| 25 | ₱21.10440 | ₱527.61 |
| 50 | ₱20.23500 | ₱1,011.75 |
| 100 | ₱19.39540 | ₱1,939.54 |
| 250 | ₱18.34380 | ₱4,585.95 |
| 500 | ₱17.58392 | ₱8,791.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.03146 | ₱16,031.46 |
| 2,000 | ₱14.28009 | ₱28,560.18 |
| 3,000 | ₱13.78205 | ₱41,346.15 |
| 5,000 | ₱13.27798 | ₱66,389.90 |
| 7,000 | ₱13.23601 | ₱92,652.07 |
| 10,000 | ₱13.19461 | ₱131,946.10 |











