530mA 94 ~ 280V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEG150W-280-C0530-D

DigiKey Part Number
1121-1598-ND
Manufacturer
Manufacturer Product Number
LEG150W-280-C0530-D
Description
LED DRIVER 150W
Customer Reference
Detailed Description
530mA 94 ~ 280V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
305VAC
Voltage - Output
94 ~ 280V
Current - Output (Max)
530mA
Power (Watts)
148.4 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 80°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
8.30" L x 2.30" W x 1.65" H (210.8mm x 58.4mm x 41.9mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.