
B72580U1500K062 | |
|---|---|
DigiKey Part Number | 495-B72580U1500K062TR-ND - Tape & Reel (TR) 495-B72580U1500K062CT-ND - Cut Tape (CT) 495-B72580U1500K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580U1500K062 |
Description | VARISTOR 82V 3KA 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 3 kA Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580U1500K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 3 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.39000 | ₱186.39 |
| 10 | ₱139.70400 | ₱1,397.04 |
| 25 | ₱128.00880 | ₱3,200.22 |
| 100 | ₱115.16970 | ₱11,516.97 |
| 250 | ₱110.61768 | ₱27,654.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱98.07141 | ₱78,457.13 |
| 1,600 | ₱95.54314 | ₱152,869.02 |
| 2,400 | ₱94.27733 | ₱226,265.59 |
| 4,000 | ₱92.87463 | ₱371,498.52 |
| 5,600 | ₱92.05484 | ₱515,507.10 |

