



LTC3569EFE#PBF | |
|---|---|
DigiKey Part Number | LTC3569EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3569EFE#PBF |
Description | IC REG BUCK ADJ TRPL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 3 Output 600mA, 1.2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3569EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz, 1MHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱596.69000 | ₱596.69 |
| 10 | ₱465.56200 | ₱4,655.62 |
| 95 | ₱397.83789 | ₱37,794.60 |
| 190 | ₱384.25737 | ₱73,008.90 |
| 285 | ₱377.45505 | ₱107,574.69 |
| 570 | ₱367.47679 | ₱209,461.77 |
| 1,045 | ₱360.21197 | ₱376,421.51 |









