
B82721S0282A030 | |
|---|---|
DigiKey Part Number | 495-B82721S0282A030TR-ND - Tape & Reel (TR) 495-B82721S0282A030CT-ND - Cut Tape (CT) 495-B82721S0282A030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82721S0282A030 |
Description | CMC 1.47MH 2.8A 2LN SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 59mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721S0282A030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.47 mH @ 10 kHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 59mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.760" L x 0.670" W (19.30mm x 17.02mm) | |
Height (Max) | 0.398" (10.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.48000 | ₱174.48 |
| 10 | ₱143.27700 | ₱1,432.77 |
| 25 | ₱132.53440 | ₱3,313.36 |
| 50 | ₱124.95980 | ₱6,247.99 |
| 100 | ₱117.81970 | ₱11,781.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱100.85390 | ₱20,170.78 |
| 400 | ₱95.10433 | ₱38,041.73 |
| 600 | ₱91.89855 | ₱55,139.13 |
| 1,000 | ₱88.01609 | ₱88,016.09 |
| 1,400 | ₱87.53084 | ₱122,543.18 |

