
ERU27M-8R5L | |
|---|---|
DigiKey Part Number | 495-ERU27M-8R5LTR-ND - Tape & Reel (TR) 495-ERU27M-8R5LCT-ND - Cut Tape (CT) 495-ERU27M-8R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERU27M-8R5L |
Description | FIXED IND 8.5UH 36A 1.66 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.5 µH Shielded Wirewound Inductor 36 A 1.66mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERU27M-8R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.067" L x 1.006" W (27.10mm x 25.55mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱432.93000 | ₱432.93 |
| 10 | ₱355.87100 | ₱3,558.71 |
| 25 | ₱329.21640 | ₱8,230.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | ₱288.42354 | ₱18,747.53 |
| 130 | ₱271.98777 | ₱35,358.41 |
| 195 | ₱262.82010 | ₱51,249.92 |
| 325 | ₱253.01237 | ₱82,229.02 |

