EG-2102CB 156.2500M-LGPAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱256.73911
Datasheet

Parametric Equivalent


EPSON
In Stock: 1,366
Unit Price: ₱832.51000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱667.07900
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱256.73911
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱572.22788
Datasheet
156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
EG-2102CB, EG-2121CB

EG-2102CB 156.2500M-LGPAB

DigiKey Part Number
EG-2102CB156.2500M-LGPAB-ND
Manufacturer
Manufacturer Product Number
EG-2102CB 156.2500M-LGPAB
Description
XTAL OSC SO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
15mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20₱667.07900₱13,341.58