
TG-5006CG-86H 38.8800M6 | |
|---|---|
DigiKey Part Number | 114-TG-5006CG-86H38.8800M6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5006CG-86H 38.8800M6 |
Description | XTAL OSC TCXO 38.8800MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱81.69069 | ₱163,381.38 |

