
FC-135R 32.7680KA-A5 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KA-A5TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KA-A5CT-ND - Cut Tape (CT) 114-FC-135R32.7680KA-A5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-A5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱28.04800 | ₱280.48 |
| 25 | ₱26.51160 | ₱662.79 |
| 50 | ₱25.41600 | ₱1,270.80 |
| 100 | ₱24.36790 | ₱2,436.79 |
| 250 | ₱23.04584 | ₱5,761.46 |
| 500 | ₱22.09186 | ₱11,045.93 |
| 1,000 | ₱21.17777 | ₱21,177.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.80653 | ₱59,419.59 |
| 6,000 | ₱18.98792 | ₱113,927.52 |
| 9,000 | ₱18.52501 | ₱166,725.09 |
| 15,000 | ₱17.95802 | ₱269,370.30 |
| 21,000 | ₱17.59427 | ₱369,479.67 |
| 30,000 | ₱17.21692 | ₱516,507.60 |








