FA-20H 32.0000MF10Z-K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱58.46020
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱24.85796
Datasheet
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 32.0000MF10Z-K5

DigiKey Part Number
114-FA-20H32.0000MF10Z-K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 32.0000MF10Z-K5
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱23.24872₱69,746.16
Manufacturers Standard Package