
FA-238 16.0000MB-C0 | |
|---|---|
DigiKey Part Number | 114-FA-23816.0000MB-C0TR-ND - Tape & Reel (TR) 114-FA-23816.0000MB-C0CT-ND - Cut Tape (CT) 114-FA-23816.0000MB-C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MB-C0 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MB-C0 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.01000 | ₱27.01 |
| 10 | ₱23.69700 | ₱236.97 |
| 25 | ₱22.39520 | ₱559.88 |
| 50 | ₱21.46200 | ₱1,073.10 |
| 100 | ₱20.57180 | ₱2,057.18 |
| 250 | ₱19.45572 | ₱4,863.93 |
| 500 | ₱18.65028 | ₱9,325.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.87800 | ₱17,878.00 |
| 2,000 | ₱17.13856 | ₱34,277.12 |
| 3,000 | ₱16.72018 | ₱50,160.54 |
| 5,000 | ₱16.20782 | ₱81,039.10 |
| 7,000 | ₱15.87905 | ₱111,153.35 |
| 10,000 | ₱15.53793 | ₱155,379.30 |


