
FA-238 24.5760MB-K3 | |
|---|---|
DigiKey Part Number | SER3690TR-ND - Tape & Reel (TR) SER3690CT-ND - Cut Tape (CT) SER3690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 24.5760MB-K3 |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 24.5760MB-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱54.13100 | ₱541.31 |
| 25 | ₱51.16520 | ₱1,279.13 |
| 50 | ₱49.05720 | ₱2,452.86 |
| 100 | ₱47.02660 | ₱4,702.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱44.47432 | ₱11,118.58 |
| 500 | ₱42.63422 | ₱21,317.11 |
| 750 | ₱41.59369 | ₱31,195.27 |
| 1,250 | ₱40.31964 | ₱50,399.55 |
| 1,750 | ₱39.50207 | ₱69,128.62 |
| 2,500 | ₱38.65367 | ₱96,634.17 |


