24.576 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 24.5760MB-K3

DigiKey Part Number
SER3690TR-ND - Tape & Reel (TR)
SER3690CT-ND - Cut Tape (CT)
SER3690DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 24.5760MB-K3
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.576 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 24.5760MB-K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,061
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱54.13100₱541.31
25₱51.16520₱1,279.13
50₱49.05720₱2,452.86
100₱47.02660₱4,702.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱44.47432₱11,118.58
500₱42.63422₱21,317.11
750₱41.59369₱31,195.27
1,250₱40.31964₱50,399.55
1,750₱39.50207₱69,128.62
2,500₱38.65367₱96,634.17
Manufacturers Standard Package