
FA-238 25.0000MB-K0 | |
|---|---|
DigiKey Part Number | SER4257TR-ND - Tape & Reel (TR) SER4257CT-ND - Cut Tape (CT) SER4257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-K0 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱22.98600 | ₱229.86 |
| 25 | ₱21.72400 | ₱543.10 |
| 50 | ₱20.81860 | ₱1,040.93 |
| 100 | ₱19.96120 | ₱1,996.12 |
| 250 | ₱18.87496 | ₱4,718.74 |
| 500 | ₱18.09486 | ₱9,047.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.34632 | ₱17,346.32 |
| 2,000 | ₱16.62845 | ₱33,256.90 |
| 3,000 | ₱16.22261 | ₱48,667.83 |
| 5,000 | ₱15.72549 | ₱78,627.45 |
| 7,000 | ₱15.40661 | ₱107,846.27 |
| 10,000 | ₱15.07562 | ₱150,756.20 |


