
FA-238 25.0000MB-W0 | |
|---|---|
DigiKey Part Number | SER4258TR-ND - Tape & Reel (TR) SER4258CT-ND - Cut Tape (CT) SER4258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-W0 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-W0 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱23.04600 | ₱230.46 |
| 25 | ₱21.79520 | ₱544.88 |
| 50 | ₱20.90200 | ₱1,045.10 |
| 100 | ₱20.03260 | ₱2,003.26 |
| 250 | ₱18.94404 | ₱4,736.01 |
| 500 | ₱18.16036 | ₱9,080.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.40885 | ₱17,408.85 |
| 2,000 | ₱16.68829 | ₱33,376.58 |
| 3,000 | ₱16.28117 | ₱48,843.51 |
| 5,000 | ₱15.78230 | ₱78,911.50 |
| 7,000 | ₱15.46216 | ₱108,235.12 |
| 10,000 | ₱15.12993 | ₱151,299.30 |










