
FA-238 30.0000MB-C0 | |
|---|---|
DigiKey Part Number | SER4261TR-ND - Tape & Reel (TR) SER4261CT-ND - Cut Tape (CT) SER4261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 30.0000MB-C0 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 30.0000MB-C0 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱22.92700 | ₱229.27 |
| 25 | ₱21.70000 | ₱542.50 |
| 50 | ₱20.80680 | ₱1,040.34 |
| 100 | ₱19.94930 | ₱1,994.93 |
| 250 | ₱18.86784 | ₱4,716.96 |
| 500 | ₱18.08652 | ₱9,043.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.33858 | ₱17,338.58 |
| 2,000 | ₱16.62100 | ₱33,242.00 |
| 3,000 | ₱16.21547 | ₱48,646.41 |
| 5,000 | ₱15.71858 | ₱78,592.90 |
| 7,000 | ₱15.39972 | ₱107,798.04 |
| 10,000 | ₱15.06883 | ₱150,688.30 |




