FA-238V 14.31818MB-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: ₱97.43570
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱97.43570
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱39.13745
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱36.60519
Datasheet
14.31818 MHz ±50ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 14.31818MB-W

DigiKey Part Number
FA-238V14.31818MB-W-ND
Manufacturer
Manufacturer Product Number
FA-238V 14.31818MB-W
Description
CRYSTAL 14.31818MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±50ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 14.31818MB-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱97.43570₱9,743.57