FA2016AN 32.0000MF10Y-ACB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: ₱62.78950
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱62.78950
Datasheet

Similar


Hosonic Electronic Co., Ltd
In Stock: 3,791
Unit Price: ₱32.16000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: ₱20.25000
Datasheet
Image for FA2016AN 32.0000MF10Y-ACB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2016AN 32.0000MF10Y-ACB

DigiKey Part Number
FA2016AN32.0000MF10Y-ACB-ND
Manufacturer
Manufacturer Product Number
FA2016AN 32.0000MF10Y-ACB
Description
CRYSTAL 32.0000MHZ 9PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types